
T1M-02-GF-DH | |
|---|---|
DigiKey Part Number | T1M-02-GF-DH-ND |
Manufacturer | |
Manufacturer Product Number | T1M-02-GF-DH |
Description | CONN HEADER SMD R/A 4POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-02-GF-DH Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.246" (6.25mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Style | Voltage Rating 250VAC, 353VDC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 25 | ¥18.44200 | ¥461.05 |
| 50 | ¥17.36700 | ¥868.35 |
| 100 | ¥16.37460 | ¥1,637.46 |
| 500 | ¥15.29950 | ¥7,649.75 |
| 1,000 | ¥14.79676 | ¥14,796.76 |




