45 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-145-03-G-S

DigiKey Part Number
SAM1198-45-ND
Manufacturer
Manufacturer Product Number
SSQ-145-03-G-S
Description
CONN RCPT 45POS 0.1 GOLD PCB
Customer Reference
Detailed Description
45 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-145-03-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.394" (10.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Voltage Rating
465VAC, 655VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.11000¥94.11
10¥79.98700¥799.87
100¥67.99180¥6,799.18
500¥60.69764¥30,348.82
1,000¥57.80397¥57,803.97
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 1396
Unit Price: ¥64.09000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥101.64000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: ¥99.74000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥97.83000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥96.01000