80 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-140-02-T-D-RA

DigiKey Part Number
SAM1224-40-ND
Manufacturer
Manufacturer Product Number
SSQ-140-02-T-D-RA
Description
CONN RCPT 80POS 0.1 TIN PCB R/A
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-140-02-T-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.195" (4.95mm)
Connector Type
Contact Length - Post
0.100" (2.54mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
465VAC, 655VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 257
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.65000¥81.65
10¥69.39400¥693.94
100¥58.98050¥5,898.05
500¥52.65240¥26,326.20
1,000¥50.14212¥50,142.12
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 TIN PCB R/A
In-Stock: 264
Unit Price: ¥61.20000
CONN RCPT 98POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: ¥97.94000
CONN RCPT 96POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: ¥96.15000
CONN RCPT 94POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: ¥94.36000
CONN RCPT 92POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: ¥92.48000