
SSQ-108-01-T-S | |
|---|---|
DigiKey Part Number | SAM1184-08-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-108-01-T-S |
Description | CONN RCPT 8POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-108-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.104" (2.64mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.18000 | ¥12.18 |
| 10 | ¥10.36700 | ¥103.67 |
| 100 | ¥8.80780 | ¥880.78 |
| 500 | ¥7.86132 | ¥3,930.66 |
| 1,000 | ¥7.48610 | ¥7,486.10 |
| 5,000 | ¥6.68276 | ¥33,413.80 |
| 10,000 | ¥6.36410 | ¥63,641.00 |



















