26 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-113-L-DV

DigiKey Part Number
SAM1146-13-ND
Manufacturer
Manufacturer Product Number
SSM-113-L-DV
Description
CONN RCPT 26POS 0.1 GOLD SMD
Customer Reference
Detailed Description
26 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-113-L-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.290" (7.37mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
5.2A per Contact
Number of Positions Loaded
All
Voltage Rating
405VAC, 572VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Factory Stock: 300
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.48000¥45.48
10¥38.67900¥386.79
100¥32.86990¥3,286.99
500¥29.34244¥14,671.22
1,000¥27.94291¥27,942.91
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 GOLD SMD
In-Stock: 1834
Unit Price: ¥104.78000
CONN RCPT 98POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥161.06000
CONN RCPT 96POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥158.11000
CONN RCPT 94POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥155.06000
CONN RCPT 92POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥152.11000