100 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQW-150-01-L-D

DigiKey Part Number
SAM1249-50-ND
Manufacturer
Manufacturer Product Number
SQW-150-01-L-D
Description
CONN RCPT 100POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SQW-150-01-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.250" (6.35mm)
Connector Type
Contact Length - Post
0.090" (2.29mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3.8A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 120
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.04000¥82.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 98POS 0.079 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 96POS 0.079 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 94POS 0.079 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 86POS 0.079 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 82POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: