96 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQW-148-01-L-D

DigiKey Part Number
SAM1249-48-ND
Manufacturer
Manufacturer Product Number
SQW-148-01-L-D
Description
CONN RCPT 96POS 0.079 GOLD PCB
Customer Reference
Detailed Description
96 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SQW-148-01-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Discontinued at DigiKey
Insulation Height
0.250" (6.35mm)
Connector Type
Contact Length - Post
0.090" (2.29mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3.8A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 100POS 0.079 GOLD PCB
In-Stock: 70
Unit Price: ¥82.04000
CONN RCPT 98POS 0.079 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 94POS 0.079 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 86POS 0.079 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 82POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: