
SPM-05-S-B-RA-PF | |
|---|---|
DigiKey Part Number | SAM9977-ND |
Manufacturer | |
Manufacturer Product Number | SPM-05-S-B-RA-PF |
Description | CONN RCPT MINI USB B 5POS PCB RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SPM-05-S-B-RA-PF Models |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Samtec Inc. | Operating Temperature -55°C ~ 125°C |
Series | Number of Ports 1 |
Packaging Tube | Current Rating (Amps) 1.9A per Contact |
Part Status Active | Voltage - Rated 190V |
Connector Type USB - mini B | Mating Cycles 1000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Panel Mount, Through Hole, Right Angle | Shell/Shielding Material Phosphor Bronze |
Mounting Feature Flange, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock, Circular Threaded Coupling |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.36000 | ¥40.36 |
| 25 | ¥36.48720 | ¥912.18 |
| 50 | ¥33.90700 | ¥1,695.35 |
| 100 | ¥32.28610 | ¥3,228.61 |
| 500 | ¥26.90858 | ¥13,454.29 |







