USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount
DCP-USBNB-MNSC
DCP-USBNB-MNSC

DCP-USBNB-MNSC

DigiKey Part Number
SC2134-ND
Manufacturer
Manufacturer Product Number
DCP-USBNB-MNSC
Description
CONN RCPT USB2.0 MINI B PNL MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DCP-USBNB-MNSC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Circular Bayonet Coupling
Manufacturer
Conxall/Switchcraft
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Series
Operating Temperature
-20°C ~ 75°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Mating Cycles
500
Connector Type
USB - mini B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Panel Mount
Insulation Color
Black
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Termination
PC Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.87000¥167.87
10¥142.62800¥1,426.28
25¥133.69840¥3,342.46
50¥127.31840¥6,365.92
100¥121.24390¥12,124.39
250¥113.65960¥28,414.90
500¥108.24098¥54,120.49
Manufacturers Standard Package