39 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM-139-02-S-S

DigiKey Part Number
SAM1244-39-ND
Manufacturer
Manufacturer Product Number
SMM-139-02-S-S
Description
CONN RCPT 39POS 0.079 GOLD SMD
Customer Reference
Detailed Description
39 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-139-02-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.140" (3.56mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.2A per Contact
Number of Positions Loaded
All
Voltage Rating
350VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.18000¥147.18
10¥125.07100¥1,250.71
100¥106.31330¥10,631.33
500¥94.91164¥47,455.82
Manufacturers Standard Package
Alternate Length
CONN RCPT 40POS 0.079 GOLD SMD
In-Stock: 1019
Unit Price: ¥95.27000
CONN RCPT 38POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥143.78000
CONN RCPT 37POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥140.38000
CONN RCPT 36POS 0.079 GOLD SMD
In-Stock: 102
Unit Price: ¥136.89000
CONN RCPT 35POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥133.49000