36 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM-136-02-S-S

DigiKey Part Number
SAM1244-36-ND
Manufacturer
Manufacturer Product Number
SMM-136-02-S-S
Description
CONN RCPT 36POS 0.079 GOLD SMD
Customer Reference
Detailed Description
36 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-136-02-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.140" (3.56mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.2A per Contact
Number of Positions Loaded
All
Voltage Rating
350VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 155
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.89000¥136.89
10¥116.36000¥1,163.60
100¥98.90660¥9,890.66
500¥88.29762¥44,148.81
1,000¥84.08925¥84,089.25
Manufacturers Standard Package
Alternate Length
CONN RCPT 40POS 0.079 GOLD SMD
In-Stock: 1019
Unit Price: ¥95.27000
CONN RCPT 39POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥147.18000
CONN RCPT 38POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥143.78000
CONN RCPT 37POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥140.38000
CONN RCPT 35POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥133.49000