68 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM-134-02-S-D

DigiKey Part Number
SAM1243-34-ND
Manufacturer
Manufacturer Product Number
SMM-134-02-S-D
Description
CONN RCPT 68POS 0.079 GOLD SMD
Customer Reference
Detailed Description
68 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-134-02-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.140" (3.56mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.2A per Contact
Number of Positions Loaded
All
Voltage Rating
350VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 179
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥210.93000¥210.93
10¥179.27200¥1,792.72
100¥152.39270¥15,239.27
500¥136.05122¥68,025.61
Manufacturers Standard Package
Alternate Length
CONN RCPT 80POS 0.079 GOLD SMD
In-Stock: 1402
Unit Price: ¥153.99000
CONN RCPT 78POS 0.079 GOLD SMD
In-Stock: 117
Unit Price: ¥238.86000
CONN RCPT 76POS 0.079 GOLD SMD
In-Stock: 117
Unit Price: ¥233.31000
CONN RCPT 74POS 0.079 GOLD SMD
In-Stock: 117
Unit Price: ¥227.76000
CONN RCPT 72POS 0.079 GOLD SMD
In-Stock: 118
Unit Price: ¥222.12000