
SLW-124-01-T-S | |
|---|---|
DigiKey Part Number | SAM1093-24-ND |
Manufacturer | |
Manufacturer Product Number | SLW-124-01-T-S |
Description | CONN RCPT 24POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SLW-124-01-T-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.92000 | ¥28.92 |
| 10 | ¥24.57600 | ¥245.76 |
| 100 | ¥20.88790 | ¥2,088.79 |
| 500 | ¥18.64520 | ¥9,322.60 |
| 1,000 | ¥17.75564 | ¥17,755.64 |
| 5,000 | ¥15.85148 | ¥79,257.40 |























