24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-124-01-S-S

DigiKey Part Number
SAM1091-24-ND
Manufacturer
Manufacturer Product Number
SLW-124-01-S-S
Description
CONN RCPT 24POS 0.1 GOLD PCB
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-124-01-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
6.09mm
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Factory Stock: 1,000
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.43000¥54.43
10¥46.26800¥462.68
100¥39.32810¥3,932.81
500¥35.10698¥17,553.49
1,000¥33.43270¥33,432.70
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 2141
Unit Price: ¥57.15000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥102.78000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 330
Unit Price: ¥100.90000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥98.93000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥97.05000