
SLW-115-01-T-D | |
|---|---|
DigiKey Part Number | SAM1092-15-ND |
Manufacturer | |
Manufacturer Product Number | SLW-115-01-T-D |
Description | CONN RCPT 30POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SLW-115-01-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.01000 | ¥35.01 |
| 10 | ¥29.72300 | ¥297.23 |
| 100 | ¥25.25960 | ¥2,525.96 |
| 500 | ¥22.54756 | ¥11,273.78 |
| 1,000 | ¥21.47179 | ¥21,471.79 |




















