
SLW-104-01-S-S | |
|---|---|
DigiKey Part Number | SAM1091-04-ND |
Manufacturer | |
Manufacturer Product Number | SLW-104-01-S-S |
Description | CONN RCPT 4POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-104-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.35000 | ¥12.35 |
| 10 | ¥10.52900 | ¥105.29 |
| 100 | ¥8.94390 | ¥894.39 |
| 500 | ¥7.98326 | ¥3,991.63 |
| 1,000 | ¥7.60213 | ¥7,602.13 |
| 5,000 | ¥6.78636 | ¥33,931.80 |
| 10,000 | ¥6.46277 | ¥64,627.70 |


















