



QTH-060-01-H-D-A | |
|---|---|
DigiKey Part Number | SAM12792-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-H-D-A |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-01-C-D-A | Samtec Inc. | 61 | 612-QTH-060-01-C-D-A-ND | ¥191.20000 | Similar |
| QTH-060-01-F-D-A | Samtec Inc. | 1,358 | SAM10669-ND | ¥55.91000 | Similar |
| QTH-060-01-L-D-A | Samtec Inc. | 770 | SAM8189-ND | ¥65.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.32000 | ¥197.32 |
| 48 | ¥166.12354 | ¥7,973.93 |

