
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESC-02-12-02-01-S-VT-LC | |
---|---|
DigiKey Part Number | PESC-02-12-02-01-S-VT-LC-ND |
Manufacturer | |
Manufacturer Product Number | PESC-02-12-02-01-S-VT-LC |
Description | .100" POWERSTRIP/40 A SIGNAL/PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PESC-02-12-02-01-S-VT-LC Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.497" (12.62mm) | |
Contact Length - Post | 0.097" (2.47mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Lock | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
In-Stock: 251
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.11000 | ¥138.11 |
10 | ¥127.93400 | ¥1,279.34 |
25 | ¥117.67920 | ¥2,941.98 |
50 | ¥102.29740 | ¥5,114.87 |
100 | ¥83.44220 | ¥8,344.22 |
250 | ¥77.15748 | ¥19,289.37 |
500 | ¥71.89146 | ¥35,945.73 |
You May Also Be Interested InSee All
6 Items