
MUSBR-05-S-O-A-SM-A | |
|---|---|
DigiKey Part Number | 612-MUSBR-05-S-O-A-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | MUSBR-05-S-O-A-SM-A |
Description | MINI UNIVERSAL SERIAL BUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide, Solder Retention |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - mini A | Mating Cycles 1500 |
Number of Contacts 5 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle | Insulation Color Orange |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSB-05-S-A-SM-A | Samtec Inc. | 0 | 612-MUSB-05-S-A-SM-A-ND | ¥16.04000 | Parametric Equivalent |
| MUSBR-05-F-O-A-SM-A | Samtec Inc. | 0 | 612-MUSBR-05-F-O-A-SM-A-ND | ¥14.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |

