MUSB-05-S-A-SM-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥11.45000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥11.08000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥14.89000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 25
Unit Price: ¥16.04000
Datasheet
USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSB-05-S-A-SM-A

DigiKey Part Number
612-MUSB-05-S-A-SM-A-ND
Manufacturer
Manufacturer Product Number
MUSB-05-S-A-SM-A
Description
MINI USB 2.0 INTERFACE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
Samtec Inc.
Termination
Solder
Series
Features
Board Guide, Solder Retention
Packaging
Tray
Number of Ports
1
Part Status
Active
Shielding
Unshielded
Connector Type
USB - mini A
Contact Finish
Gold
Number of Contacts
5
Shell/Shielding Material
Copper Alloy
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Specifications
USB 2.0
Insulation Color
Black
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUSB-05-F-A-SM-ASamtec Inc.0612-MUSB-05-F-A-SM-A-ND¥11.45000Parametric Equivalent
MUSB-05-F-A-SM-A-RSamtec Inc.0612-MUSB-05-F-A-SM-A-R-ND¥11.08000Parametric Equivalent
MUSBR-05-F-O-A-SM-ASamtec Inc.0612-MUSBR-05-F-O-A-SM-A-ND¥14.89000Parametric Equivalent
MUSBR-05-S-O-A-SM-ASamtec Inc.25612-MUSBR-05-S-O-A-SM-A-ND¥16.04000Parametric Equivalent
Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.