74 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-137-02-L-DH

DigiKey Part Number
SAM1235-37-ND
Manufacturer
Manufacturer Product Number
MMS-137-02-L-DH
Description
CONN RCPT 74P 0.079 GOLD SMD R/A
Customer Reference
Detailed Description
74 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-137-02-L-DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Discontinued at DigiKey
Insulation Color
Black
Connector Type
Insulation Height
0.157" (4.00mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.079" (2.00mm)
Base Product Number
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 80P 0.079 GOLD SMD R/A
In-Stock: 188
Unit Price: ¥133.89000
CONN RCPT 78P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 76P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 72P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 70P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price: