35 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-135-01-L-SH

DigiKey Part Number
SAM1229-35-ND
Manufacturer
Manufacturer Product Number
MMS-135-01-L-SH
Description
CONN RCPT 35P 0.079 GOLD PCB R/A
Customer Reference
Detailed Description
35 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-135-01-L-SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Discontinued at DigiKey
Insulation Height
0.079" (2.00mm)
Connector Type
Contact Length - Post
0.120" (3.05mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 40P 0.079 GOLD PCB R/A
In-Stock: 7
Unit Price: ¥91.14000
CONN RCPT 39P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 38P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 37P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 36P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price: