
MMS-134-02-L-DV | |
|---|---|
DigiKey Part Number | SAM1236-34-ND |
Manufacturer | |
Manufacturer Product Number | MMS-134-02-L-DV |
Description | CONN RCPT 68POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-134-02-L-DV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.89000 | ¥136.89 |
| 10 | ¥116.32400 | ¥1,163.24 |
| 100 | ¥98.87970 | ¥9,887.97 |
| 500 | ¥88.27434 | ¥44,137.17 |
| 1,000 | ¥84.06714 | ¥84,067.14 |











