76 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-138-02-L-DV

DigiKey Part Number
612-MMS-138-02-L-DV-ND
Manufacturer
Manufacturer Product Number
MMS-138-02-L-DV
Description
CONN RCPT 76POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
76 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-138-02-L-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.177" (4.50mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.079" (2.00mm)
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.38000¥133.38
10¥113.38900¥1,133.89
100¥96.38470¥9,638.47
500¥91.16706¥45,583.53
Manufacturers Standard Package
Alternate Length
CONN RCPT 80POS 0.079 GOLD SMD
In-Stock: 616
Unit Price: ¥96.34000
CONN RCPT 78POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥136.60000
CONN RCPT 74POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥130.25000
CONN RCPT 72POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥120.50000
CONN RCPT 70POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: ¥117.55000