
MMS-112-02-L-DV | |
|---|---|
DigiKey Part Number | SAM1236-12-ND |
Manufacturer | |
Manufacturer Product Number | MMS-112-02-L-DV |
Description | CONN RCPT 24POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-112-02-L-DV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.08000 | ¥54.08 |
| 10 | ¥45.91900 | ¥459.19 |
| 100 | ¥39.02990 | ¥3,902.99 |
| 500 | ¥34.84144 | ¥17,420.72 |
| 1,000 | ¥33.17961 | ¥33,179.61 |















