14 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-107-01-F-DV

DigiKey Part Number
SAM15733-ND
Manufacturer
Manufacturer Product Number
MMS-107-01-F-DV
Description
CONN RCPT 14POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-107-01-F-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.175" (4.45mm)
Contact Type
Female Socket
Contact Length - Post
0.115" (2.92mm)
Style
Board to Board or Cable
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3.9A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.39000¥25.39
50¥21.00580¥1,050.29
100¥17.36700¥1,736.70
500¥15.46490¥7,732.45
1,000¥14.29676¥14,296.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.