100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-150-01-L-RH-A-S-K-TR

DigiKey Part Number
SAM14143TR-ND - Tape & Reel (TR)
SAM14143CT-ND - Cut Tape (CT)
SAM14143DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-150-01-L-RH-A-S-K-TR
Description
CONN SELF-MATE 100P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-150-01-L-RH-A-S-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle, Reverse
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
100
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.23000¥121.23
10¥103.00000¥1,030.00
25¥96.55080¥2,413.77
50¥91.94140¥4,597.07
100¥88.25310¥8,825.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
375¥76.63629¥28,738.61
750¥72.10183¥54,076.37
Manufacturers Standard Package