240 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAM-30-01.0-L-08-2-K-TR

DigiKey Part Number
612-LPAM-30-01.0-L-08-2-K-TR-ND - Tape & Reel (TR)
612-LPAM-30-01.0-L-08-2-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LPAM-30-01.0-L-08-2-K-TR
Description
.050" LP ARRAY HIGH-SPEED HIGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAM-30-01.0-L-08-2-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Array, Male Pins
Mated Stacking Heights
4mm, 4.5mm
Number of Positions
240
Height Above Board
0.145" (3.68mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.90000¥206.90
10¥175.86100¥1,758.61
25¥164.84680¥4,121.17
50¥157.25140¥7,862.57
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
325¥119.41874¥38,811.09
650¥118.67445¥77,138.39
Manufacturers Standard Package