



ISD2-20-D-M | |
|---|---|
DigiKey Part Number | SAM9637-ND |
Manufacturer | |
Manufacturer Product Number | ISD2-20-D-M |
Description | CONN HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISD2-20-D-M Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Black |
Contact Type Female Socket | Features Retention Latches |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 50 | ¥15.84380 | ¥792.19 |
| 100 | ¥13.45780 | ¥1,345.78 |
| 500 | ¥12.77880 | ¥6,389.40 |








