Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 position 0.100" (2.54mm)
SAM15230-ND
SAM15230-ND

IPT1-120-01-L-D

DigiKey Part Number
SAM15230-ND
Manufacturer
Manufacturer Product Number
IPT1-120-01-L-D
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPT1-120-01-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.155" (3.94mm)
Mfr
Contact Length - Post
0.085" (2.16mm)
Series
Overall Contact Length
0.335" (8.51mm)
Packaging
Bulk
Insulation Height
0.250" (6.35mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2.3A per Contact
Mounting Type
Voltage Rating
775VAC, 1095VDC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.85000¥30.85
25¥29.35840¥733.96
50¥27.95260¥1,397.63
100¥26.29860¥2,629.86
500¥24.76864¥12,384.32