
IPM1-08-D | |
|---|---|
DigiKey Part Number | IPM1-08-D-ND |
Manufacturer | |
Manufacturer Product Number | IPM1-08-D |
Description | CONN HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPM1-08-D Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 50 | ¥12.92080 | ¥646.04 |
| 100 | ¥10.43640 | ¥1,043.64 |
| 500 | ¥8.87922 | ¥4,439.61 |
| 1,000 | ¥8.28872 | ¥8,288.72 |







