



IPBD-03-S-K | |
|---|---|
DigiKey Part Number | SAM8934-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-03-S-K |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-03-S-K Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.46000 | ¥4.46 |
| 50 | ¥3.91920 | ¥195.96 |
| 100 | ¥3.27170 | ¥327.17 |
| 500 | ¥2.82560 | ¥1,412.80 |
| 1,000 | ¥2.51067 | ¥2,510.67 |
| 2,000 | ¥2.22199 | ¥4,443.98 |
| 5,000 | ¥1.98579 | ¥9,928.95 |
| 10,000 | ¥1.91373 | ¥19,137.30 |











