28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
SAM15681-ND
SAM15681-ND

ICA-628-SST

DigiKey Part Number
SAM15681-ND
Manufacturer
Manufacturer Product Number
ICA-628-SST
Description
CONN IC DIP SOCKET 28POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ICA-628-SST Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Manufacturer
Samtec Inc.
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin
Packaging
Tube
Contact Finish Thickness - Post
10.0µin (0.25µm)
Part Status
Active
Contact Material - Post
Brass
Type
DIP, 0.6" (15.24mm) Row Spacing
Housing Material
Polyester, Glass Filled
Number of Positions or Pins (Grid)
28 (2 x 14)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.125" (3.18mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 605
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.13000¥33.13
25¥29.94920¥748.73
50¥27.82540¥1,391.27
100¥26.50040¥2,650.04
500¥26.35504¥13,177.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.