20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
ICA-320-STT
ICA-320-STT

ICA-320-STT

DigiKey Part Number
SAM15988-ND
Manufacturer
Manufacturer Product Number
ICA-320-STT
Description
CONN IC DIP SKT 20POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin
Packaging
Tube
Contact Material - Post
Brass
Part Status
Active
Housing Material
Polyester, Glass Filled
Type
DIP, 0.3" (7.62mm) Row Spacing
Operating Temperature
-55°C ~ 105°C
Number of Positions or Pins (Grid)
20 (2 x 10)
Termination Post Length
0.125" (3.18mm)
Pitch - Mating
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Contact Finish - Mating
Tin
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.34000¥19.34
50¥15.73920¥786.96
100¥13.37560¥1,337.56
500¥11.88042¥5,940.21
1,000¥11.81776¥11,817.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.