Direct
Direct
Direct
Direct
Direct
Similar
Similar

ICA-320-SST | |
|---|---|
DigiKey Part Number | 612-ICA-320-SST-ND |
Manufacturer | |
Manufacturer Product Number | ICA-320-SST |
Description | .100" SCREW MACHINE DIP SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Samtec Inc. | Features Open Frame |
Series | Termination Solder |
Packaging Tube | Pitch - Post 0.100" (2.54mm) |
Part Status Active | Contact Finish - Post Tin |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-41-320-41-001000 | Mill-Max Manufacturing Corp. | 502 | ED90519-ND | ¥24.98000 | Direct |
| 110-87-320-41-001101 | Preci-Dip | 0 | 1212-1012-ND | ¥7.74083 | Direct |
| 20-3518-10 | Aries Electronics | 1,280 | A404AE-ND | ¥23.73000 | Direct |
| 820-AG11D-ESL-LF | TE Connectivity AMP Connectors | 0 | A106188-ND | ¥0.00000 | Direct |
| AR 20-HZL-TT | Assmann WSW Components | 3,355 | 123-AR20-HZL-TT-ND | ¥7.61000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 22 | ¥30.75318 | ¥676.57 |






