20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICA-320-SGG

DigiKey Part Number
ICA-320-SGG-ND
Manufacturer
Manufacturer Product Number
ICA-320-SGG
Description
CONN IC DIP SOCKET 20POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ICA-320-SGG Models
Product Attributes
Filter Similar Products
Category
Termination
Solder
Manufacturer
Samtec Inc.
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Gold
Packaging
Tube
Contact Finish Thickness - Post
30.0µin (0.76µm)
Part Status
Active
Contact Material - Post
Brass
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Polyester, Glass Filled
Number of Positions or Pins (Grid)
20 (2 x 10)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.125" (3.18mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.42000¥41.42
25¥37.42960¥935.74
50¥34.78160¥1,739.08
100¥33.12660¥3,312.66
500¥32.94318¥16,471.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.