




HSEC8-130-01-L-RA-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-130-01-L-RA-TR-ND - Tape & Reel (TR) 612-HSEC8-130-01-L-RA-TRCT-ND - Cut Tape (CT) 612-HSEC8-130-01-L-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-L-RA-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-L-RA-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 30 | Contact Type Cantilever |
Number of Positions 60 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.58000 | ¥65.58 |
| 10 | ¥55.72300 | ¥557.23 |
| 25 | ¥52.23320 | ¥1,305.83 |
| 50 | ¥49.73740 | ¥2,486.87 |
| 100 | ¥47.36310 | ¥4,736.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥45.08008 | ¥11,270.02 |
| 500 | ¥37.08282 | ¥18,541.41 |
| 1,250 | ¥36.82213 | ¥46,027.66 |




