
FTSH-102-01-L-DH | |
|---|---|
DigiKey Part Number | SAM1160-02-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-102-01-L-DH |
Description | CONN HEADER SMD R/A 4POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-102-01-L-DH Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.135" (3.43mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥8.03800 | ¥80.38 |
| 100 | ¥6.82850 | ¥682.85 |
| 500 | ¥6.09516 | ¥3,047.58 |
| 1,000 | ¥5.80413 | ¥5,804.13 |
| 5,000 | ¥5.18124 | ¥25,906.20 |
| 10,000 | ¥4.93415 | ¥49,341.50 |










