
CLP-102-02-L-D | |
|---|---|
DigiKey Part Number | SAM1155-02-ND |
Manufacturer | |
Manufacturer Product Number | CLP-102-02-L-D |
Description | CONN RCPT 4POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-102-02-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.22000 | ¥9.22 |
| 10 | ¥7.86100 | ¥78.61 |
| 100 | ¥6.68150 | ¥668.15 |
| 500 | ¥5.96332 | ¥2,981.66 |
| 1,000 | ¥5.67852 | ¥5,678.52 |
| 5,000 | ¥5.06908 | ¥25,345.40 |
| 10,000 | ¥4.82733 | ¥48,273.30 |
















