Connector Header Surface Mount 94 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-147-01-L-DV

DigiKey Part Number
SAM1157-47-ND
Manufacturer
Manufacturer Product Number
FTS-147-01-L-DV
Description
CONN HEADER SMD 94POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 94 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-147-01-L-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.034" (0.86mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 120
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.22000¥113.22
10¥96.23000¥962.30
100¥81.79520¥8,179.52
500¥73.02142¥36,510.71
1,000¥69.54099¥69,540.99
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 100POS 1.27MM
In-Stock: 1843
Unit Price: ¥72.11000
CONN HEADER SMD 98POS 1.27MM
In-Stock: 181
Unit Price: ¥117.60000
CONN HEADER SMD 96POS 1.27MM
In-Stock: 79
Unit Price: ¥115.37000
CONN HEADER SMD 92POS 1.27MM
In-Stock: 0
Unit Price: ¥111.07000
CONN HEADER SMD 90POS 1.27MM
In-Stock: 80
Unit Price: ¥108.92000