
CLP-147-02-F-D | |
|---|---|
DigiKey Part Number | SAM1153-47-ND |
Manufacturer | |
Manufacturer Product Number | CLP-147-02-F-D |
Description | CONN RCPT 94POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 94 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-147-02-F-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.51000 | ¥108.51 |
| 10 | ¥92.23200 | ¥922.32 |
| 100 | ¥78.39380 | ¥7,839.38 |
| 500 | ¥69.98458 | ¥34,992.29 |
| 1,000 | ¥66.64821 | ¥66,648.21 |













