
FTS-103-01-F-S | |
|---|---|
DigiKey Part Number | 612-FTS-103-01-F-S-ND |
Manufacturer | |
Manufacturer Product Number | FTS-103-01-F-S |
Description | CONN HEADER VERT 3POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-103-01-F-S Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.244" (6.20mm) |
Packaging Bulk | Insulation Height 0.034" (0.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 50 | ¥5.27620 | ¥263.81 |
| 100 | ¥4.47410 | ¥447.41 |
| 500 | ¥3.71322 | ¥1,856.61 |
| 1,000 | ¥3.17568 | ¥3,175.68 |
| 2,000 | ¥2.59678 | ¥5,193.56 |
| 5,000 | ¥2.53269 | ¥12,663.45 |











