
FFSD-05-D-16.00-01-N | |
|---|---|
DigiKey Part Number | SAM9338-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-16.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.33' (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-16.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.33' (406.40mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.03000 | ¥105.03 |
| 10 | ¥97.42100 | ¥974.21 |
| 25 | ¥90.88720 | ¥2,272.18 |
| 50 | ¥84.02320 | ¥4,201.16 |
| 100 | ¥74.34730 | ¥7,434.73 |
| 250 | ¥68.90992 | ¥17,227.48 |





