144 Connector Header, Male Blades Through Hole Black ExaMax®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144 Connector Header, Male Blades Through Hole Black ExaMax®
ExaMAX

EBTM-6-12-2.0-S-VT-1

DigiKey Part Number
SAM14996-ND
Manufacturer
Manufacturer Product Number
EBTM-6-12-2.0-S-VT-1
Description
CONN HEADER EXAMAX 144POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
144 Connector Header, Male Blades Through Hole Black ExaMax®
Datasheet
 Datasheet
EDA/CAD Models
EBTM-6-12-2.0-S-VT-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
12
Manufacturer
Samtec Inc.
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Bulk
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Blades
Color
Black
Connector Style
ExaMax®
Current Rating (Amps)
4.2A
Number of Positions
144
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥265.18000¥265.18
10¥242.26400¥2,422.64
25¥221.40400¥5,535.10
50¥202.33620¥10,116.81
100¥192.77720¥19,277.72