
EBTM-6-12-2.0-S-VT-1-L | |
|---|---|
DigiKey Part Number | 612-EBTM-6-12-2.0-S-VT-1-L-ND |
Manufacturer | |
Manufacturer Product Number | EBTM-6-12-2.0-S-VT-1-L |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Blades Through Hole Black ExaMax® Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | EBTM-6-12-2.0-S-VT-1-L Models |
Category | Number of Columns 12 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style ExaMax® Guide Left | Current Rating (Amps) 4.2A per Contact |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 280VAC |
Number of Rows 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥301.26000 | ¥301.26 |
| 10 | ¥275.39000 | ¥2,753.90 |
| 25 | ¥251.66440 | ¥6,291.61 |
| 50 | ¥235.01220 | ¥11,750.61 |




