60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-130-02-F-D

DigiKey Part Number
SAM1153-30-ND
Manufacturer
Manufacturer Product Number
CLP-130-02-F-D
Description
CONN RCPT 60POS 0.05 GOLD SMD
Customer Reference
Detailed Description
60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-130-02-F-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.084" (2.14mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.3A per Contact
Number of Positions Loaded
All
Voltage Rating
240VAC, 330VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.70000¥72.70
10¥61.73900¥617.39
100¥52.47620¥5,247.62
500¥46.84506¥23,422.53
1,000¥44.61141¥44,611.41
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.05 GOLD SMD
In-Stock: 2362
Unit Price: ¥82.37000
CONN RCPT 98POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: ¥112.63000
CONN RCPT 96POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: ¥110.57000
CONN RCPT 94POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: ¥108.51000
CONN RCPT 92POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: ¥106.45000