20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-110-01-S-D

DigiKey Part Number
SAM1084-10-ND
Manufacturer
Manufacturer Product Number
CES-110-01-S-D
Description
CONN RCPT 20POS 0.1 GOLD PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
CES-110-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.200" (5.08mm)
Contact Type
Female Socket
Contact Length - Post
0.128" (3.25mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Contact Finish - Post
Tin
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Factory Stock: 413
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.49000¥50.49
10¥42.89300¥428.93
100¥36.45870¥3,645.87
500¥32.54538¥16,272.69
1,000¥30.99332¥30,993.32
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 32
Unit Price: ¥119.17000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: ¥209.41000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥205.56000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥201.62000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥197.77000