
CC03M-2830-01-H | |
|---|---|
DigiKey Part Number | SAM12471TR-ND - Tape & Reel (TR) SAM12471CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC03M-2830-01-H |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC03M-2830-01-H Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.26500 | ¥22.65 |
| 25 | ¥2.12720 | ¥53.18 |
| 50 | ¥2.02520 | ¥101.26 |
| 100 | ¥1.92750 | ¥192.75 |
| 250 | ¥1.80632 | ¥451.58 |
| 500 | ¥1.72002 | ¥860.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.44517 | ¥1,445.17 |
| 2,000 | ¥1.37610 | ¥2,752.20 |
| 3,000 | ¥1.33723 | ¥4,011.69 |
| 5,000 | ¥1.28989 | ¥6,449.45 |
| 7,000 | ¥1.25961 | ¥8,817.27 |
| 10,000 | ¥1.22831 | ¥12,283.10 |





