
CAT-HT-396-3232-12 | |
|---|---|
DigiKey Part Number | CAT-HT-396-3232-12-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-396-3232-12 |
Description | CAT TOOLING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool CC396 For Reeled Terminals |
Datasheet | Datasheet |
Category | For Use With/Related Products CC396 |
Manufacturer Samtec Inc. | Ratcheting No Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Features For Reeled Terminals |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,395.04000 | ¥11,395.04 |



