66 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-133-L-D-HE

DigiKey Part Number
SAM1006-33-ND
Manufacturer
Manufacturer Product Number
BCS-133-L-D-HE
Description
CONN RCPT 66POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
66 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-133-L-D-HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.210" (5.33mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.6A per Contact
Pitch - Mating
Voltage Rating
475VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 275
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.42000¥114.42
10¥97.21900¥972.19
100¥82.63480¥8,263.48
500¥73.76966¥36,884.83
1,000¥70.25325¥70,253.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 1080
Unit Price: ¥109.41000
CONN RCPT 98POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: ¥163.39000
CONN RCPT 96POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: ¥160.35000
CONN RCPT 94POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: ¥157.30000
CONN RCPT 92POS 0.1 GOLD PCB R/A
In-Stock: 179
Unit Price: ¥154.35000